SMBJ33A vs SMBJ33A feature comparison

SMBJ33A Vishay Semiconductors

Buy Now Datasheet

SMBJ33A STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY SEMICONDUCTORS STMICROELECTRONICS
Package Description PLASTIC, SMB, 2 PIN SMB, 2 PIN
Reach Compliance Code unknown compliant
Samacsys Manufacturer Vishay STMicroelectronics
Breakdown Voltage-Max 40.6 V
Breakdown Voltage-Min 36.7 V 36.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED IEC-61000-4-2, 4-4, 4-5; MIL-STD-750; MIL-STD-883
Rep Pk Reverse Voltage-Max 33 V 33 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 11 2
Breakdown Voltage-Nom 38.6 V
Clamping Voltage-Max 53.3 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 0.2 µA
Reverse Test Voltage 33 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMBJ33A with alternatives

Compare SMBJ33A with alternatives