SMBJ33A/TR13 vs SMBJ33AHR feature comparison

SMBJ33A/TR13 Pulse Electronics Corporation

Buy Now Datasheet

SMBJ33AHR Digitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP DIGITRON SEMICONDUCTORS
Reach Compliance Code unknown unknown
Base Number Matches 4 1
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 40.6 V
Breakdown Voltage-Min 36.7 V
Breakdown Voltage-Nom 38.65 V
Clamping Voltage-Max 53.3 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.38 W
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 33 V
Reverse Current-Max 1 µA
Reverse Test Voltage 33 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ33AHR with alternatives