SMBJ33A/2
vs
MASMBJ33AE3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
GENERAL SEMICONDUCTOR INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DO-214AA
Package Description
PLASTIC, SMB, 2 PIN
SMBJ, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
36.7 V
36.7 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e0
e3
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Rohs Code
Yes
Factory Lead Time
40 Weeks
Breakdown Voltage-Max
40.6 V
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
1.38 W
Reference Standard
IEC-61000-4-2, 4-4, 4-5; MIL-19500
Rep Pk Reverse Voltage-Max
33 V
Time@Peak Reflow Temperature-Max (s)
10
Compare SMBJ33A/2 with alternatives
Compare MASMBJ33AE3 with alternatives