SMBJ30CA
vs
SMBJ30CA-M3/5B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
DC COMPONENTS CO LTD
VISHAY SEMICONDUCTORS
Package Description
SMB, 2 PIN
R-PDSO-C2
Reach Compliance Code
unknown
unknown
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max
38.3 V
36.8 V
Breakdown Voltage-Min
33.3 V
33.3 V
Breakdown Voltage-Nom
35.8 V
35.05 V
Clamping Voltage-Max
48.4 V
48.4 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Current-Max
5 µA
1 µA
Reverse Test Voltage
30 V
30 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
62
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-214AA
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Reference Standard
UL RECOGNIZED
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Compare SMBJ30CA with alternatives
Compare SMBJ30CA-M3/5B with alternatives