SMBJ28A-QH vs SMBJ28AE3/TR13 feature comparison

SMBJ28A-QH Bourns Inc

Buy Now Datasheet

SMBJ28AE3/TR13 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC MICROCHIP TECHNOLOGY INC
Package Description R-PDSO-C2 SMBJ, 2 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Bourns
Additional Feature PRSM-MIN TR, 7 INCH: 750
Breakdown Voltage-Max 34.4 V 34.4 V
Breakdown Voltage-Min 31.1 V 31.1 V
Breakdown Voltage-Nom 32.75 V 32.75 V
Clamping Voltage-Max 45.4 V 45.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard AEC-Q101; UL RECOGNIZED IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max 28 V 28 V
Reverse Current-Max 1 µA
Reverse Test Voltage 28 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Base Number Matches 1 2
Factory Lead Time 20 Weeks
Power Dissipation-Max 1.38 W

Compare SMBJ28A-QH with alternatives

Compare SMBJ28AE3/TR13 with alternatives