SMBJ28A/2 vs SMBJ28E3/TR13 feature comparison

SMBJ28A/2 Vishay Semiconductors

Buy Now Datasheet

SMBJ28E3/TR13 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer GENERAL SEMICONDUCTOR INC MICROSEMI CORP
Part Package Code DO-214AA DO-214AA
Package Description PLASTIC, SMB, 2 PIN ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 31.1 V 31.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-J2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Breakdown Voltage-Max 38 V
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 1.38 W
Rep Pk Reverse Voltage-Max 28 V

Compare SMBJ28A/2 with alternatives

Compare SMBJ28E3/TR13 with alternatives