SMBJ28-T vs SMBJ28A feature comparison

SMBJ28-T Micro Commercial Components

Buy Now Datasheet

SMBJ28A Secos Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS SECOS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 38 V 35.8 V
Breakdown Voltage-Min 31.1 V 31.1 V
Breakdown Voltage-Nom 34.55 V 33.45 V
Clamping Voltage-Max 50 V 45.4 V
Configuration SINGLE SINGLE
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 28 V 28 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 2 66
Package Description SMB, 2 PIN
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Diode Element Material SILICON
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 5 W

Compare SMBJ28-T with alternatives

Compare SMBJ28A with alternatives