SMBJ26A-TP
vs
SMBJ26AHM3/H
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
VISHAY INTERTECHNOLOGY INC
Part Package Code
DO-214AA
Package Description
2 PIN
SMB, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
MCC
Breakdown Voltage-Max
31.9 V
31.9 V
Breakdown Voltage-Min
28.9 V
28.9 V
Breakdown Voltage-Nom
30.4 V
30.4 V
Clamping Voltage-Max
42.1 V
42.1 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
26 V
26 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
30
Base Number Matches
2
1
Category CO2 Kg
8.54
Compliance Temperature Grade
Military: -55C to +150C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a), 7(c)-I
EFUP
50
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
Qualifications
AEC-Q101
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Forward Voltage-Max (VF)
3.5 V
Reverse Current-Max
1 µA
Reverse Test Voltage
26 V
Compare SMBJ26A-TP with alternatives
Compare SMBJ26AHM3/H with alternatives