SMBJ26A-TP
vs
SMBJ26A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
JGD SEMICONDUCTORS CO LTD
|
Part Package Code |
DO-214AA
|
|
Package Description |
2 PIN
|
|
Pin Count |
2
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
31.9 V
|
|
Breakdown Voltage-Min |
28.9 V
|
|
Breakdown Voltage-Nom |
30.4 V
|
30.4 V
|
Clamping Voltage-Max |
42.1 V
|
42.1 V
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AA
|
|
JESD-30 Code |
R-PDSO-C2
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
UL RECOGNIZED
|
|
Rep Pk Reverse Voltage-Max |
26 V
|
26 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
C BEND
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare SMBJ26A-TP with alternatives
Compare SMBJ26A with alternatives