SMBJ24-E3/5B vs SMBJ24A feature comparison

SMBJ24-E3/5B Vishay Intertechnologies

Buy Now Datasheet

SMBJ24A Kuwait Semiconductor Co Ltd

Buy Now Datasheet
Yes
Obsolete Obsolete
VISHAY INTERTECHNOLOGY INC FORWARD INTERNATIONAL ELECTRONICS LTD
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY
32.6 V
26.7 V
29.65 V 28.1 V
43 V 38.9 V
SINGLE
SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
3.5 V
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
600 W
1
2 2
150 °C
-55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
UL RECOGNIZED
24 V 24 V
YES YES
AVALANCHE
C BEND C BEND
DUAL DUAL
2 66

Compare SMBJ24-E3/5B with alternatives

Compare SMBJ24A with alternatives