SMBJ24
vs
SMBJ24HE3/5B
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
VISHAY INTERTECHNOLOGY INC
Part Package Code
DO-214AA
Package Description
PLASTIC, SMB, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Category CO2 Kg
8.54
8.54
Compliance Temperature Grade
Military: -55C to +150C
Military: -55C to +150C
Candidate List Date
2014-06-16
Breakdown Voltage-Max
32.63 V
32.6 V
Breakdown Voltage-Min
26.7 V
26.7 V
Breakdown Voltage-Nom
29.7 V
29.65 V
Clamping Voltage-Max
43 V
43 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
24 V
24 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
52
2
EU RoHS Version
RoHS 2 (2011/65/EU)
EU RoHS Exemptions
7(a), 7(c)-I
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Forward Voltage-Max (VF)
3.5 V
Compare SMBJ24 with alternatives
Compare SMBJ24HE3/5B with alternatives