SMBJ22TRE3 vs SMBJ24AR4 feature comparison

SMBJ22TRE3 Microsemi Corporation

Buy Now Datasheet

SMBJ24AR4 Taiwan Semiconductor

Buy Now Datasheet
Yes Yes
Transferred Obsolete
MICROSEMI CORP TAIWAN SEMICONDUCTOR CO LTD
compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
TR, 7 INCH: 750 EXCELLENT CLAMPING CAPABILITY
27.1 V 28.1 V
39.4 V 38.9 V
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
2 2
150 °C 150 °C
-65 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
22 V 24 V
YES YES
MATTE TIN MATTE TIN
C BEND C BEND
DUAL DUAL
10 30
1 1
SMB, 2 PIN
29.5 V
26.7 V
SINGLE
SILICON
600 W
1
3 W
AVALANCHE

Compare SMBJ22TRE3 with alternatives

Compare SMBJ24AR4 with alternatives