SMBJ22C
vs
SMBJ22C/TR13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
Breakdown Voltage-Max
30.9 V
29.8 V
Breakdown Voltage-Min
24.4 V
24.4 V
Clamping Voltage-Max
39.4 V
39.4 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-J2
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
22 V
22 V
Reverse Current-Max
5 µA
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
J BEND
Terminal Position
DUAL
DUAL
Base Number Matches
44
1
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-214AA
Package Description
R-PDSO-J2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
27.1 V
Moisture Sensitivity Level
1
Power Dissipation-Max
1.38 W
Compare SMBJ22C with alternatives
Compare SMBJ22C/TR13 with alternatives