SMBJ22A vs MXSMBJ22A feature comparison

SMBJ22A Pulse Electronics Corporation

Buy Now Datasheet

MXSMBJ22A Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP MICROCHIP TECHNOLOGY INC
Package Description SMB, 2 PIN SMBJ, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 26.9 V 26.9 V
Breakdown Voltage-Min 24.4 V 24.4 V
Breakdown Voltage-Nom 25.65 V
Clamping Voltage-Max 35.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1.38 W
Rep Pk Reverse Voltage-Max 22 V 22 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 6 2
JESD-609 Code e0
Reference Standard IEC-61000-4-2, 4-4, 4-5; MIL-19500
Terminal Finish Tin/Lead (Sn/Pb)

Compare SMBJ22A with alternatives

Compare MXSMBJ22A with alternatives