SMBJ22A vs SMBJ22A feature comparison

SMBJ22A Jiangsu JieJie Microelectronics Co Ltd

Buy Now Datasheet

SMBJ22A Zowie Technology Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JIANGSU JIEJIE MICROELECTRONICS CO LTD ZOWIE TECHNOLOGY CORP
Package Description SMB, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 26.9 V
Breakdown Voltage-Min 24.4 V
Breakdown Voltage-Nom 25.65 V
Clamping Voltage-Max 35.5 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Rep Pk Reverse Voltage-Max 22 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 1

Compare SMBJ22A with alternatives

Compare SMBJ22A with alternatives