SMBJ20AT1 vs SMBJ20AP feature comparison

SMBJ20AT1 Littelfuse Inc

Buy Now Datasheet

SMBJ20AP Micro Commercial Components

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SEMITRON MICRO COMMERCIAL COMPONENTS
Package Description R-PDSO-C2 SMBJ, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 25.5 V
Breakdown Voltage-Min 22.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 2 2
Rohs Code Yes
Part Package Code DO-214AA
Pin Count 2

Compare SMBJ20AT1 with alternatives

Compare SMBJ20AP with alternatives