SMBJ20A vs SMBJ20 feature comparison

SMBJ20A Transpro Electronics Corp

Buy Now Datasheet

SMBJ20 Diodes Incorporated

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TRANSPRO ELECTRONICS CORP DIODES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 23.4 V 24.7 V
Clamping Voltage-Max 32.4 V 35.8 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 20 V 20 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 18
Package Description R-PDSO-C2
Breakdown Voltage-Max 28.1 V
Breakdown Voltage-Min 22.2 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Reverse Current-Max 5 µA
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ20A with alternatives

Compare SMBJ20 with alternatives