SMBJ20A
vs
SMBJ20A-E3/52
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITE-ON SEMICONDUCTOR CORP
VISHAY INTERTECHNOLOGY INC
Package Description
PLASTIC, SMB, 2 PIN
SMB, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
24.5 V
24.5 V
Breakdown Voltage-Min
22.2 V
22.2 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
255
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
20 V
20 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Base Number Matches
8
1
Factory Lead Time
16 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Nom
23.35 V
Clamping Voltage-Max
32.4 V
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AA
JESD-609 Code
e3
Moisture Sensitivity Level
1
Reference Standard
UL RECOGNIZED
Reverse Current-Max
1 µA
Reverse Test Voltage
20 V
Terminal Finish
Matte Tin (Sn)
Compare SMBJ20A with alternatives
Compare SMBJ20A-E3/52 with alternatives