SMBJ20A vs SMBJP6KE24AP feature comparison

SMBJ20A Fairchild Semiconductor Corporation

Buy Now Datasheet

SMBJP6KE24AP Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MICRO COMMERCIAL COMPONENTS
Part Package Code DO-214 DO-214AA
Package Description SMB, 2 PIN SMBJ, 2 PIN
Pin Count 2 2
Manufacturer Package Code 2LD, SMB, JEDEC DO-214, VARIATION AA
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Max 24.5 V
Breakdown Voltage-Min 22.2 V
Breakdown Voltage-Nom 23.4 V
Clamping Voltage-Max 32.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 20 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 1

Compare SMBJ20A with alternatives

Compare SMBJP6KE24AP with alternatives