SMBJ20 vs SMBJ20A feature comparison

SMBJ20 Diodes Incorporated

Buy Now Datasheet

SMBJ20A STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC STMICROELECTRONICS
Package Description R-PDSO-C2 SMB, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 28.1 V
Breakdown Voltage-Min 22.2 V 22.2 V
Breakdown Voltage-Nom 24.7 V 23.4 V
Clamping Voltage-Max 35.8 V 32.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED IEC-61000-4-2, 4-4, 4-5; MIL-STD-750; MIL-STD-883
Rep Pk Reverse Voltage-Max 20 V 20 V
Reverse Current-Max 5 µA 0.2 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 18 2
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Test Voltage 20 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMBJ20 with alternatives

Compare SMBJ20A with alternatives