SMBJ190CA-T13 vs SMBJ190C feature comparison

SMBJ190CA-T13 ProTek Devices

Buy Now Datasheet

SMBJ190C MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PROTEK DEVICES MERITEK ELECTRONICS CORP
Package Description R-PDSO-C2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 232 V 258.4 V
Breakdown Voltage-Min 211 V 211.28 V
Breakdown Voltage-Nom 221.5 V 234.84 V
Clamping Voltage-Max 307.8 V 340.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 270 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Standard IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED MIL-STD-750
Rep Pk Reverse Voltage-Max 190 V 190 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish PURE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 4
Moisture Sensitivity Level 1
Reverse Current-Max 1 µA
Reverse Test Voltage 190 V
Time@Peak Reflow Temperature-Max (s) 30

Compare SMBJ190CA-T13 with alternatives

Compare SMBJ190C with alternatives