SMBJ18AE3/TR13 vs SMBJ18AHR5G feature comparison

SMBJ18AE3/TR13 Microchip Technology Inc

Buy Now Datasheet

SMBJ18AHR5G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TAIWAN SEMICONDUCTOR CO LTD
Package Description SMBJ, 2 PIN SMB, 2 PIN
Reach Compliance Code compliant not_compliant
Factory Lead Time 20 Weeks
Additional Feature TR, 7 INCH: 750 EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 22.1 V 22.1 V
Breakdown Voltage-Min 20 V 20 V
Breakdown Voltage-Nom 21.05 V 21.05 V
Clamping Voltage-Max 29.2 V 29.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.38 W 3 W
Reference Standard IEC-61000-4-2, 4-4, 4-5 AEC-Q101
Rep Pk Reverse Voltage-Max 18 V 18 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Taiwan Semiconductor

Compare SMBJ18AE3/TR13 with alternatives

Compare SMBJ18AHR5G with alternatives