SMBJ18A-E3 vs SMBJ18A-M3/5B feature comparison

SMBJ18A-E3 Vishay Intertechnologies

Buy Now Datasheet

SMBJ18A-M3/5B Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description PLASTIC, SMB, 2 PIN SMB, 2 PIN
Reach Compliance Code not_compliant not_compliant
Samacsys Manufacturer Vishay Vishay
Breakdown Voltage-Max 22.1 V 22.1 V
Breakdown Voltage-Min 20 V 20 V
Breakdown Voltage-Nom 21.05 V 21.05 V
Clamping Voltage-Max 29.2 V 29.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 18 V 18 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
Factory Lead Time 10 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Forward Voltage-Max (VF) 3.5 V
Power Dissipation-Max 5 W
Reverse Current-Max 1 µA
Reverse Test Voltage 18 V

Compare SMBJ18A-E3 with alternatives

Compare SMBJ18A-M3/5B with alternatives