SMBJ17CA vs SMBJ17CA feature comparison

SMBJ17CA WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

SMBJ17CA MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD MERITEK ELECTRONICS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-214AA
Pin Count 2
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 20.9 V
Breakdown Voltage-Min 18.9 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Rep Pk Reverse Voltage-Max 17 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare SMBJ17CA with alternatives

Compare SMBJ17CA with alternatives