SMBJ17A Concord Semiconductor CorpBuy Now Datasheet |
P6SMB20A Luguang Electronic Technology Co LtdBuy Now Datasheet |
Part Life Cycle Code | Transferred | Active |
---|---|---|
Ihs Manufacturer | CONCORD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 19.9 V | |
Clamping Voltage-Max | 27.6 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 17 V | |
Surface Mount | YES | |
Base Number Matches | 60 | 31 |
Part Package Code | SMB | |
Manufacturer Package Code | SMB | |