SMBJ17A vs SMBJ17AHE3/5B feature comparison

SMBJ17A Sensitron Semiconductors

Buy Now Datasheet

SMBJ17AHE3/5B Vishay Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR VISHAY SEMICONDUCTORS
Part Package Code DO-214AA DO-214AA
Package Description PLASTIC, SMB, 2 PIN R-PDSO-C2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 20.89 V 20.9 V
Breakdown Voltage-Min 18.9 V 18.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 17 V 17 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 4 1
Additional Feature UL RECOGNIZED, HIGH RELIABILITY
Breakdown Voltage-Nom 19.9 V
Clamping Voltage-Max 27.6 V
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare SMBJ17A with alternatives

Compare SMBJ17AHE3/5B with alternatives