SMBJ17A vs SMBJ17A feature comparison

SMBJ17A Jinan Gude Electronic Device Co Ltd

Buy Now Datasheet

SMBJ17A Zowie Technology Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JINAN GUDE ELECTRONIC DEVICE CO LTD ZOWIE TECHNOLOGY CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 19.9 V
Clamping Voltage-Max 27.6 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 17 V
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 1

Compare SMBJ17A with alternatives

Compare SMBJ17A with alternatives