SMBJ17A vs SMBJ17A feature comparison

SMBJ17A FCI Semiconductor

Buy Now Datasheet

SMBJ17A YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer FIRST COMPONENTS INTERNATIONAL YAGEO CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 19.9 V 19.9 V
Clamping Voltage-Max 27.6 V 27.6 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 17 V 17 V
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 6
Rohs Code Yes
Factory Lead Time 18 Weeks
Date Of Intro 2018-11-05
Additional Feature EXCELLENT CLAMPING CAPABILITY, TR, 7 INCH: 500
Breakdown Voltage-Max 20.9 V
Breakdown Voltage-Min 18.9 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 5 W
Reference Standard UL CERTIFIED
Reverse Current-Max 1 µA
Reverse Test Voltage 17 V
Technology AVALANCHE
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare SMBJ17A with alternatives

Compare SMBJ17A with alternatives