SMBJ170CAE3/TR13 vs SMBJ170CA/TR13 feature comparison

SMBJ170CAE3/TR13 Microchip Technology Inc

Buy Now Datasheet

SMBJ170CA/TR13 Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC PULSE ELECTRONICS CORP
Package Description SMBJ, 2 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 16 Weeks
Additional Feature TR, 7 INCH: 750
Breakdown Voltage-Max 209 V
Breakdown Voltage-Min 189 V
Breakdown Voltage-Nom 199 V
Clamping Voltage-Max 275 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.38 W
Reference Standard IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max 170 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 2 4

Compare SMBJ170CAE3/TR13 with alternatives

Compare SMBJ170CA/TR13 with alternatives