SMBJ170CA-E3/5B
vs
MSMBJ170CAE3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SMB, 2 PIN
ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Reach Compliance Code
not_compliant
not_compliant
Factory Lead Time
15 Weeks
40 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
HIGH RELIABILITY
Breakdown Voltage-Max
209 V
209 V
Breakdown Voltage-Min
189 V
189 V
Breakdown Voltage-Nom
199 V
Clamping Voltage-Max
275 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-J2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
1.38 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
170 V
170 V
Reverse Current-Max
1 µA
Reverse Test Voltage
170 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
C BEND
J BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
10
Base Number Matches
1
1
Compare SMBJ170CA-E3/5B with alternatives
Compare MSMBJ170CAE3 with alternatives