SMBJ170CA-E3/52 vs SMBJ160CA feature comparison

SMBJ170CA-E3/52 Vishay Semiconductors

Buy Now Datasheet

SMBJ160CA Daco Semiconductor Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY SEMICONDUCTORS DACO SEMICONDUCTOR CO LTD
Part Package Code DO-214AA
Package Description R-PDSO-C2 SMB, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 209 V 197 V
Breakdown Voltage-Min 189 V 178 V
Breakdown Voltage-Nom 199 V
Clamping Voltage-Max 275 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 170 V 160 V
Reverse Current-Max 1 µA
Reverse Test Voltage 170 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 59

Compare SMBJ170CA-E3/52 with alternatives

Compare SMBJ160CA with alternatives