SMBJ170AHM3_A/H vs SMBJ170A feature comparison

SMBJ170AHM3_A/H Vishay Intertechnologies

Buy Now Datasheet

SMBJ170A STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC STMICROELECTRONICS
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2019-02-07
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 209 V
Breakdown Voltage-Min 189 V 189 V
Breakdown Voltage-Nom 199 V 199 V
Clamping Voltage-Max 275 V 275 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard AEC-Q101; UL RECOGNIZED IEC-61000-4-2, 4-4, 4-5; MIL-STD-750; MIL-STD-883
Rep Pk Reverse Voltage-Max 170 V 170 V
Reverse Current-Max 1 µA 0.2 µA
Reverse Test Voltage 170 V 170 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 2
Package Description SMB, 2 PIN
Samacsys Manufacturer STMicroelectronics

Compare SMBJ170AHM3_A/H with alternatives

Compare SMBJ170A with alternatives