SMBJ16CT3
vs
P6SMB18C
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CRYDOM INC
|
SEMIKRON INTERNATIONAL
|
Package Description |
R-PDSO-C2
|
R-PDSO-C2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
LOW INDUCTANCE
|
|
Breakdown Voltage-Max |
22.6 V
|
19.8 V
|
Breakdown Voltage-Min |
17.8 V
|
16.2 V
|
Breakdown Voltage-Nom |
18.9 V
|
|
Clamping Voltage-Max |
28.8 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AA
|
DO-214AA
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
600 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
1.5 W
|
5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
16 V
|
14.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
8
|
Part Package Code |
|
DO-214AA
|
Pin Count |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-50 °C
|
|
|
|
Compare SMBJ16CT3 with alternatives