SMBJ16CAR4G vs SMBJ16CA-AT/TR13 feature comparison

SMBJ16CAR4G Taiwan Semiconductor

Buy Now Datasheet

SMBJ16CA-AT/TR13 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD YAGEO CORP
Package Description SMB, 2 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 19.7 V 19.7 V
Breakdown Voltage-Min 17.8 V 17.8 V
Breakdown Voltage-Nom 18.75 V 18.75 V
Clamping Voltage-Max 26 V 26 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W 5 W
Rep Pk Reverse Voltage-Max 16 V 16 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Base Number Matches 1 1
Factory Lead Time 18 Weeks
Date Of Intro 2019-04-29
Reference Standard AEC-Q101; UL CERTIFIED
Reverse Current-Max 1 µA
Reverse Test Voltage 16 V

Compare SMBJ16CAR4G with alternatives

Compare SMBJ16CA-AT/TR13 with alternatives