SMBJ16CA-Q vs SMBJ16C/TR feature comparison

SMBJ16CA-Q Bourns Inc

Buy Now Datasheet

SMBJ16C/TR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC MICROSEMI CORP
Package Description R-PDSO-C2 PLASTIC PACKAGE-2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 16 Weeks
Samacsys Manufacturer Bourns
Additional Feature PRSM-MIN TR, 7 INCH; 750
Breakdown Voltage-Max 19.7 V 21.8 V
Breakdown Voltage-Min 17.8 V 17.8 V
Breakdown Voltage-Nom 18.75 V 19.8 V
Clamping Voltage-Max 26 V 28.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 16 V 16 V
Reverse Current-Max 1 µA
Reverse Test Voltage 16 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Base Number Matches 2 14
Date Of Intro 1995-01-01
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified

Compare SMBJ16CA-Q with alternatives

Compare SMBJ16C/TR with alternatives