SMBJ16CA vs MSMBJ16CA/TR feature comparison

SMBJ16CA LRC Leshan Radio Co Ltd

Buy Now Datasheet

MSMBJ16CA/TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer LESHAN RADIO CO LTD MICROCHIP TECHNOLOGY INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN HIGH RELIABILITY
Breakdown Voltage-Max 19.7 V 19.7 V
Breakdown Voltage-Min 17.8 V 17.8 V
Breakdown Voltage-Nom 18.75 V 18.75 V
Clamping Voltage-Max 26 V 26 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 16 V 16 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Tin (Sn) TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Package Description PLASTIC, SMBJ, 2 PIN
Moisture Sensitivity Level 1
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified

Compare SMBJ16CA with alternatives

Compare MSMBJ16CA/TR with alternatives