SMBJ16C-T13 vs SMBJ16C/TR feature comparison

SMBJ16C-T13 ProTek Devices

Buy Now Datasheet

SMBJ16C/TR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PROTEK DEVICES MICROSEMI CORP
Package Description R-PDSO-C2 PLASTIC PACKAGE-2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY TR, 7 INCH; 750
Breakdown Voltage-Max 21.8 V 21.8 V
Breakdown Voltage-Min 17.8 V 17.8 V
Breakdown Voltage-Nom 19.8 V 19.8 V
Clamping Voltage-Max 26 V 28.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 270 235
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 1.38 W
Reference Standard IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 16 V 16 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish PURE TIN TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Date Of Intro 1995-01-01
JESD-609 Code e0
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 20

Compare SMBJ16C-T13 with alternatives

Compare SMBJ16C/TR with alternatives