SMBJ16A vs SMBJ16HE3/5B feature comparison

SMBJ16A SynSemi Inc

Buy Now Datasheet

SMBJ16HE3/5B Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SYNSEMI INC VISHAY SEMICONDUCTORS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 18.8 V
Clamping Voltage-Max 26 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 16 V 16 V
Surface Mount YES YES
Base Number Matches 1 1
Part Package Code DO-214AA
Package Description R-PDSO-C2
Pin Count 2
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 21.8 V
Breakdown Voltage-Min 17.8 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMBJ16A with alternatives

Compare SMBJ16HE3/5B with alternatives