SMBJ160CP vs SA6.0C-G feature comparison

SMBJ160CP Micro Commercial Components

Buy Now Datasheet

SA6.0C-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code DO-214AA
Package Description SMBJ, 2 PIN O-PALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
Base Number Matches 1 2
Breakdown Voltage-Max 8.15 V
Breakdown Voltage-Min 6.67 V
Breakdown Voltage-Nom 7.41 V
Case Connection ISOLATED
Clamping Voltage-Max 11.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 6 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Compare SMBJ160CP with alternatives

Compare SA6.0C-G with alternatives