SMBJ160CA vs MXLSMBJ170CA feature comparison

SMBJ160CA World Products Inc

Buy Now Datasheet

MXLSMBJ170CA Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WORLD PRODUCTS INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Min 178 V 189 V
Breakdown Voltage-Nom 188 V 199 V
Clamping Voltage-Max 259 V 275 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-J2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 1.38 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 160 V 170 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 6 2
Rohs Code No
Package Description PLASTIC, SMBJ, 2 PIN
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 209 V
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare SMBJ160CA with alternatives

Compare MXLSMBJ170CA with alternatives