SMBJ160CA vs SMBJ170CA feature comparison

SMBJ160CA LRC Leshan Radio Co Ltd

Buy Now Datasheet

SMBJ170CA STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LESHAN RADIO CO LTD STMICROELECTRONICS
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 197 V
Breakdown Voltage-Min 178 V 189 V
Breakdown Voltage-Nom 187.5 V 199 V
Clamping Voltage-Max 259 V 275 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 160 V 170 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 2
Package Description SMB, 2 PIN
Samacsys Manufacturer STMicroelectronics
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard IEC-61000-4-2, 4-4, 4-5; MIL-STD-750; MIL-STD-883
Reverse Current-Max 0.2 µA
Reverse Test Voltage 170 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMBJ160CA with alternatives

Compare SMBJ170CA with alternatives