SMBJ160CA vs SMBJ160CA feature comparison

SMBJ160CA LRC Leshan Radio Co Ltd

Buy Now Datasheet

SMBJ160CA Uniohm Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer LESHAN RADIO CO LTD UNIOHM CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 197 V 205 V
Breakdown Voltage-Min 178 V 178 V
Breakdown Voltage-Nom 187.5 V
Clamping Voltage-Max 259 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 160 V 160 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-214AA
Package Description PLASTIC, SMB, 2 PIN
Pin Count 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMBJ160CA with alternatives

Compare SMBJ160CA with alternatives