SMBJ160CA vs SMBJ170CA feature comparison

SMBJ160CA FCI Semiconductor

Buy Now Datasheet

SMBJ170CA World Products Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer FIRST COMPONENTS INTERNATIONAL WORLD PRODUCTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 188 V 199 V
Clamping Voltage-Max 259 V 275 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 160 V 170 V
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 6
Breakdown Voltage-Min 189 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Technology AVALANCHE

Compare SMBJ160CA with alternatives

Compare SMBJ170CA with alternatives