SMBJ160C vs SMBJ170CHE3/5B feature comparison

SMBJ160C Luguang Electronic Technology Co Ltd

Buy Now Datasheet

SMBJ170CHE3/5B Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Part Package Code SMB
Manufacturer Package Code SMB
Base Number Matches 44 2
Rohs Code Yes
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 231 V
Breakdown Voltage-Min 189 V
Breakdown Voltage-Nom 210 V
Clamping Voltage-Max 304 V
Configuration SINGLE
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 170 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ170CHE3/5B with alternatives