SMBJ160C vs SMBJ170C feature comparison

SMBJ160C Luguang Electronic Technology Co Ltd

Buy Now Datasheet

SMBJ170C Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Part Package Code SMB
Manufacturer Package Code SMB
Base Number Matches 44 44
Rohs Code Yes
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 210 V
Clamping Voltage-Max 304 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 170 V
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ170C with alternatives