SMBJ160A vs SMBJ160A/TR feature comparison

SMBJ160A ProTek Devices

Buy Now Datasheet

SMBJ160A/TR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PROTEK DEVICES MICROSEMI CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW IMPEDANCE TR, 7 INCH; 750
Breakdown Voltage-Min 178 V 178 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 270 235
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 1.38 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 160 V 160 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish PURE TIN TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 62 1
Package Description PLASTIC PACKAGE-2
Date Of Intro 1995-01-01
Breakdown Voltage-Max 197 V
Breakdown Voltage-Nom 187.5 V
Clamping Voltage-Max 259 V
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Time@Peak Reflow Temperature-Max (s) 20

Compare SMBJ160A with alternatives

Compare SMBJ160A/TR with alternatives