SMBJ15C vs SMBJ14CAT1 feature comparison

SMBJ15C Galaxy Microelectronics

Buy Now Datasheet

SMBJ14CAT1 Crydom Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD CRYDOM INC
Part Package Code SMB
Package Description SMB, 2 PIN R-PDSO-C2
Reach Compliance Code unknown compliant
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN LOW INDUCTANCE
Breakdown Voltage-Max 20.4 V 17.9 V
Breakdown Voltage-Min 16.7 V 15.6 V
Breakdown Voltage-Nom 18.55 V 16.75 V
Clamping Voltage-Max 26.9 V 23.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-J2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 15 V 14 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form J BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 49 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified

Compare SMBJ15C with alternatives

Compare SMBJ14CAT1 with alternatives