SMBJ15C vs SMBJ15CATRTB feature comparison

SMBJ15C MERITEK Electronics Corporation

Buy Now Datasheet

SMBJ15CATRTB

Part not found

Search for SMBJ15CATRTB
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MERITEK ELECTRONICS CORP
Package Description SMB, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 20.4 V
Breakdown Voltage-Min 16.7 V
Breakdown Voltage-Nom 18.55 V
Clamping Voltage-Max 26.9 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard MIL-STD-750
Rep Pk Reverse Voltage-Max 15 V
Reverse Current-Max 1 µA
Reverse Test Voltage 15 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2

Compare SMBJ15C with alternatives