SMBJ15C vs SMBJ14CE3/TR7 feature comparison

SMBJ15C Diodes Incorporated

Buy Now Datasheet

SMBJ14CE3/TR7 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC MICROSEMI CORP
Package Description SMB, 2 PIN R-PDSO-J2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 21.1 V 19.1 V
Breakdown Voltage-Min 16.7 V 15.6 V
Breakdown Voltage-Nom 18.6 V
Clamping Voltage-Max 26.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-J2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 15 V 14 V
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 8 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-214AA
Pin Count 2
JESD-609 Code e3
Moisture Sensitivity Level 1
Power Dissipation-Max 1.38 W
Terminal Finish MATTE TIN

Compare SMBJ15C with alternatives

Compare SMBJ14CE3/TR7 with alternatives