SMBJ15C vs SMBJ15C/TR7 feature comparison

SMBJ15C BrightKing Inc

Buy Now Datasheet

SMBJ15C/TR7 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer BRIGHTKING INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 17.6 V 18.55 V
Clamping Voltage-Max 24.4 V 26.9 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-241AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-J2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 15 V 15 V
Surface Mount YES YES
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 7 3
Pbfree Code No
Rohs Code No
Part Package Code DO-214AA
Package Description R-PDSO-J2
Pin Count 2
Breakdown Voltage-Max 20.4 V
Breakdown Voltage-Min 16.7 V
Configuration SINGLE
Diode Element Material SILICON
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 1.38 W
Technology AVALANCHE

Compare SMBJ15C with alternatives

Compare SMBJ15C/TR7 with alternatives